This general purpose inductor features a wirewound construction with a non-magnetic core material, providing a high quality factor of at least 35. The inductor has a maximum inductance of 0.27uH with a tolerance of 20%. It can handle a maximum DC current of 0.38A and a maximum saturation current of 0.38A, resulting in a 10% inductance decrease. The maximum DC resistance is 0.43 and the minimum self resonant frequency is 410MHz. The inductor is available in an axial lead style with a product length of 4.2mm and a product diameter of 2.76mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.38A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |