The AL02Y-R82MAQ is a general-purpose wirewound inductor with a non-magnetic core material. It has an inductance of 0.82uH and a tolerance of 20%. The inductor's maximum DC current is 0.29A, and its maximum saturation current is also 0.29A. The inductance decreases by 10% at the maximum saturation current. The inductor's DC resistance is 0.74, and its minimum quality factor is 35. The self-resonant frequency is 170M. The inductor is available in an axial lead style and has a product length of 4.2mm and a product diameter of 2.76mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.29A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.74Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 170MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |