This is a general purpose wirewound inductor with a type factor of 120uH and a tolerance of 20%. It has a maximum DC current rating of 0.09A and a maximum saturation current of 0.09A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 13 ohms and a minimum quality factor of 45. It has a minimum self resonant frequency of 4.8MHz. The inductor is available in an axial lead style and has a product length of 7.3mm and a product diameter of 3.06mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 4.8MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |