This 4.7uH wirewound inductor features a 10% tolerance and a maximum DC resistance of 1.2 ohms. It has a minimum quality factor of 45 and a minimum self resonant frequency of 56MHz. The inductor is designed for through-hole mounting with an axial lead style and measures 7.3mm in length and 3.06mm in diameter. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 56MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |