This 56uH wirewound inductor features a 5% tolerance and a maximum DC current of 0.105A. The inductor's inductance decrease percentage at saturation current is 10%. It has a minimum quality factor of 50 and a minimum self-resonant frequency of 6.5MHz. The inductor is available in an axial lead package with a product length of 7.3mm and a product diameter of 3.06mm.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.105A |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |