Inductor General Purpose Wirewound 820uH 5% 796KHz 45Q-Factor 0.04A 65Ohm DCR AXL T/R
RCD AL03-821JT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Maximum Saturation Current | 0.04A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 65Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.