The AL03-821MT is a general-purpose wirewound inductor with an inductance of 820uH and a tolerance of 20%. It has a maximum DC current rating of 0.04A and a maximum saturation current of 0.04A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 65 and a minimum quality factor of 45. It operates over a temperature range of -55°C to 125°C and is available in an axial lead style with a product length of 7.3mm and a product diameter of 3.06mm.
RCD AL03-821MT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Maximum Saturation Current | 0.04A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 65Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.