This 10uH inductor features a 20% tolerance and a maximum DC current of 0.16A. It is constructed using wirewound technology and has a minimum quality factor of 50. The inductor's lead style is axial and it is designed for through-hole mounting. The product operates within a temperature range of -55°C to 125°C.
RCD AL0355-100MTW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0355-100MTW to view detailed technical specifications.
No datasheet is available for this part.