This 12uH wirewound inductor features a 20% tolerance and a maximum DC current of 0.155A. The inductance decreases by 10% at the maximum saturation current. The device has a minimum quality factor of 45 and a minimum self-resonant frequency of 18MHz. It is designed for through-hole mounting with an axial lead style and has a product length of 7.3mm and a product diameter of 3.06mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.155A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 18MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |