The AL0355-120MB is a general-purpose wirewound inductor with an inductance of 12uH and a tolerance of 20%. It has a maximum DC current rating of 0.155A and a maximum saturation current of 0.155A. The inductance decreases by 10% at its maximum saturation current. The inductor has a maximum DC resistance of 2.7 ohms and a minimum quality factor of 45. It operates over a temperature range of -55°C to 125°C and is available in an axial lead package with a product length of 7.3mm and a product diameter of 3.06mm.
Checking distributor stock and pricing after the page loads.
RCD AL0355-120MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.155A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 18MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.