The AL0355-201MT is a general purpose wirewound inductor with a type factor of 200uH and a tolerance of 20%. It has a maximum DC current of 0.077A and a maximum saturation current of 0.077A. The inductance decrease percentage at the maximum saturation current is 10%. The inductor has a maximum DC resistance of 19 ohms and a minimum quality factor of 45. It also has a minimum self resonant frequency of 3.7MHz. The inductor is available in an axial lead style with a product length of 7.3mm and a product diameter of 3.06mm. It operates over a temperature range of -55C to 125C.
RCD AL0355-201MT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.077A |
| Maximum Saturation Current | 0.077A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 3.7MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0355-201MT to view detailed technical specifications.
No datasheet is available for this part.