This is a general-purpose wirewound inductor with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 0.395A and a maximum saturation current of 0.395A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 110MHz. It is available in an axial lead style and has a product length of 7.3mm and a product diameter of 3.06mm. The operating temperature range is from -55C to 125C.
RCD AL0355-2R2MT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.395A |
| Maximum Saturation Current | 0.395A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0355-2R2MT to view detailed technical specifications.
No datasheet is available for this part.