This is a general purpose wirewound inductor with a type factor of 62uH and a tolerance of 20%. It has a maximum DC current of 0.1 and a maximum saturation current of 0.1. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 6.2 ohms and the minimum quality factor is 50. It has a minimum self resonant frequency of 6.2MHz. It is available in an axial lead package with a product length of 7.3mm and a product diameter of 3.06mm. It operates between -55°C and 125°C.
RCD AL0355-620MTQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 62uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 6.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6.2MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0355-620MTQ to view detailed technical specifications.
No datasheet is available for this part.