This is a general-purpose wirewound inductor with an inductance of 91uH and a tolerance of 20%. It has a maximum DC current rating of 0.093A and a maximum DC resistance of 7.7 ohms. The inductor's quality factor is a minimum of 50 and its self-resonant frequency is 5.2MHz. It is designed for through-hole mounting and has a product length of 7.3mm and a product diameter of 3.06mm. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 91uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.093A |
| Maximum Saturation Current | 0.093A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 7.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5.2MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |