The AL0355-R12KB is a general-purpose wirewound inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 1.27A and a maximum saturation current of 1.27A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 480MHz. It is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.27A |
| Maximum Saturation Current | 1.27A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 480MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |