The AL0355-R15JB is a general-purpose, wirewound inductor with an inductance of 0.15uH and a tolerance of 5%. It has a maximum DC current rating of 1.2A and a maximum saturation current of 1.2A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.1 ohms and a minimum quality factor of 45. It is available in an axial lead package with a product length of 7.3mm and a product diameter of 3.06mm. The operating temperature range is -55 to 125°C.
RCD AL0355-R15JB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 470MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0355-R15JB to view detailed technical specifications.
No datasheet is available for this part.