The AL0355-R15KAW is a general-purpose wirewound inductor with an inductance of 0.15uH and a tolerance of 10%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.1. The inductor is designed for use in through-hole applications and has a product length of 7.3mm and a product diameter of 3.06mm. It operates over a temperature range of -55°C to 125°C.
RCD AL0355-R15KAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 470MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0355-R15KAW to view detailed technical specifications.
No datasheet is available for this part.