Inductor General Purpose Wirewound 18uH 10% 2.52MHz 50Q-Factor Non Magnetic 0.145A 3.1Ohm DCR AXL Ammo
RCD AL03Y-180KAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.145A |
| Maximum Saturation Current | 0.145A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.