The AL03Y-331MB is a general-purpose wirewound inductor with a non-magnetic core material. It features an inductance of 330uH with a 20% tolerance and a maximum DC current of 0.06A. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 2.8MHz. It is designed for through-hole mounting with an axial lead style and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
RCD AL03Y-331MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 28Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.