This 47uH wirewound inductor features a non-magnetic core material and a 5% tolerance. It has a maximum DC current rating of 0.11A and a maximum saturation current of 0.11A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 4.5 ohms and a minimum quality factor of 50. It is designed for through-hole mounting with an axial lead style and measures 7.3mm in length and 3.06mm in diameter. The operating temperature range is -55C to 125C.
RCD AL03Y-470JBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03Y-470JBW to view detailed technical specifications.
No datasheet is available for this part.