This is a general-purpose, wirewound inductor with a non-magnetic core and an inductance of 820uH. It has a tolerance of 10% and a maximum DC current of 0.04A. The inductance decreases by 10% at the maximum saturation current. It has a maximum DC resistance of 65 ohms and a minimum quality factor of 45. The inductor is available in an axial lead style with a product length of 7.3mm and a product diameter of 3.06mm. It can operate over a temperature range of -55C to 125C.
RCD AL03Y-821KT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Maximum Saturation Current | 0.04A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 65Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.