The AL03Y-R12KBW is a general purpose wirewound inductor with a non-magnetic core material. It has an inductance of 0.12uH and a tolerance of 10%. The inductor's maximum DC current and saturation current are both 1.27A. The inductance decreases by 10% at the maximum saturation current. The inductor's DC resistance is maximally 0.09 ohms. It has a minimum quality factor of 45 and a minimum self resonant frequency of 480Mhz. The inductor is available in an axial lead through-hole package with a product length of 7.3mm and a product diameter of 3.06mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.27A |
| Maximum Saturation Current | 1.27A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 480MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |