The AL05-220JBQ is a general-purpose, wirewound inductor with a nominal inductance of 22uH and a tolerance of 5%. It features a maximum DC current rating of 0.41A and a maximum DC resistance of 0.9 ohms. The inductor is designed for through-hole mounting with an axial lead style and measures 9.9mm in length and 4.16mm in diameter. It operates over a temperature range of -55C to 125C.
RCD AL05-220JBQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.41A |
| Maximum Saturation Current | 0.41A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 9.9MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-220JBQ to view detailed technical specifications.
No datasheet is available for this part.