The AL05-560JT is a general-purpose wirewound inductor with a 56uH inductance value and 5% tolerance. It features a maximum DC current of 0.32A and a maximum saturation current of 0.32A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 1.5 ohms and a minimum quality factor of 45. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD AL05-560JT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.32A |
| Maximum Saturation Current | 0.32A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 6.2MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-560JT to view detailed technical specifications.
No datasheet is available for this part.