The AL05-821JT is a general-purpose wirewound inductor with an inductance of 820uH and a tolerance of 5%. It has a maximum DC current rating of 0.105A and a maximum saturation current of 0.105A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 1.8MHz. It is designed for through-hole mounting and has a product length of 9.9mm and a product diameter of 4.16mm. The operating temperature range is from -55°C to 125°C.
RCD AL05-821JT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.105A |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.8MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.