The AL05-8R2JAQ is a general-purpose wirewound inductor with an inductance of 8.2uH and a tolerance of 5%. It has a maximum DC current rating of 0.53A and a maximum DC resistance of 0.6 ohms. The inductor is available in an axial lead style with a product length of 9.9mm and a product diameter of 4.16mm. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD AL05-8R2JAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.53A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 53MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-8R2JAQ to view detailed technical specifications.
No datasheet is available for this part.