This is a general-purpose wirewound inductor with a type factor of 91uH and a tolerance of 20%. It has a maximum DC current of 0.28 and a maximum saturation current of 0.28. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 2.3 ohms and the minimum quality factor is 35. It has a minimum self-resonant frequency of 5M Hz. The inductor is available in an axial lead through-hole package with a product length of 9.9mm and a product diameter of 4.16mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 91uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.28A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |