The RCD AL05-R82MTW is a general-purpose wirewound inductor with an inductance of 0.82uH and a tolerance of 20%. It has a maximum DC current rating of 0.98A and a maximum saturation current of 0.98A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 220MHz. It is available in an axial lead style with a product length of 9.9mm and a product diameter of 4.16mm. The operating temperature range is from -55°C to 125°C.
RCD AL05-R82MTW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.98A |
| Maximum Saturation Current | 0.98A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 220MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-R82MTW to view detailed technical specifications.
No datasheet is available for this part.