This 12uH inductor features a wirewound technology and a tolerance of 20%. It has a maximum DC current of 0.48 and a maximum saturation current of 0.48. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 0.7 ohms and the minimum quality factor is 60. The self resonant frequency is a minimum of 34 MHz. It is designed for use in through-hole applications and has a product length of 9.9mm and a product diameter of 4.16mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD AL0555-120MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.48A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 34MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.