This is a general-purpose wirewound inductor with a 22uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.41A and a maximum saturation current of 0.41A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.9 ohms and a minimum quality factor of 60. It has a minimum self-resonant frequency of 9.9 MHz. The inductor is available in an axial lead style and has a product length of 9.9mm and a product diameter of 4.16mm. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.41A |
| Maximum Saturation Current | 0.41A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 9.9MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |