Inductor General Purpose Wirewound 820uH 5% 1KHz 55Q-Factor 0.105A 14Ohm DCR AXL T/R
RCD AL0555-821JT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.105A |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.8MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.