The AL0555-821MT is a general purpose wirewound inductor with an inductance of 820uH and a tolerance of 20%. It has a maximum DC current rating of 0.105A and a maximum saturation current of 0.105A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 14R and a minimum quality factor of 55. It has a minimum self resonant frequency of 1.8M. The inductor is available in an axial lead style and has a product length of 9.9 and a product diameter of 4.16. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD AL0555-821MT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.105A |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.8MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.