This 91uH wirewound inductor features a 20% tolerance and a maximum DC current of 0.28A. The inductance decreases by 10% at the maximum saturation current. The device has a minimum quality factor of 35 and a minimum self-resonant frequency of 5MHz. It is designed for through-hole mounting with an axial lead style and has a product length of 9.9mm and a product diameter of 4.16mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 91uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.28A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |