The AL0555-R12KT is a general purpose wirewound inductor with an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 1.8A and a maximum saturation current of 1.8A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 525MHz. It is available in an axial lead style with a product length of 9.9mm and a product diameter of 4.16mm. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 525MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |