Inductor General Purpose Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Non Magnetic 0.88A 0.19Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.88A |
| Maximum Saturation Current | 0.88A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 180MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |