The RCD AL05Y-1R5JTQ is a general-purpose wirewound inductor with a non-magnetic core material. It features an inductance of 1.5uH with a tolerance of 5%. The inductor has a maximum DC current rating of 0.83A and a maximum saturation current of 0.83A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.21 ohms and a minimum quality factor of 50. It operates over a temperature range of -55°C to 125°C.
RCD AL05Y-1R5JTQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.83A |
| Maximum Saturation Current | 0.83A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.