This is a general purpose wirewound inductor with a non-magnetic core material and a tolerance of 20%. It has an inductance of 330uH and a maximum DC current rating of 0.137A. The inductor's inductance decreases by 10% at its saturation current. It has a maximum DC resistance of 6.5 and a minimum quality factor of 60. The inductor is available in an axial lead style with a product length of 9.9mm and a product diameter of 4.16mm.
Checking distributor stock and pricing after the page loads.
RCD AL05Y-331MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.137A |
| Maximum Saturation Current | 0.137A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 6.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.