The AL05Y-821MT is a general-purpose, wirewound inductor with a non-magnetic core. It has an inductance of 820uH and a tolerance of 20%. The inductor can handle a maximum DC current of 0.105A and a maximum saturation current of 0.105A, with a 10% decrease in inductance at the saturation current. The DC resistance is maximally 14 ohms, and the quality factor is minimally 55. The inductor is designed for through-hole mounting and has a product length of 9.9mm and a product diameter of 4.16mm. It operates over a temperature range of -55°C to 125°C.
RCD AL05Y-821MT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.105A |
| Maximum Saturation Current | 0.105A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.8MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.