The AL05Y-R10MAQ is a general-purpose, wirewound inductor with a non-magnetic core material. It has an inductance of 0.1uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -55°C to 125°C. It features a maximum DC current of 2A and a maximum saturation current of 2A. The inductor's lead style is axial, with a product length of 9.9mm and a product diameter of 4.16mm.
RCD AL05Y-R10MAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 525MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.