Inductor General Purpose Wirewound 0.82uH 5% 25.2MHz 50Q-Factor Non Magnetic 0.98A 0.17Ohm DCR AXL Ammo
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.98A |
| Maximum Saturation Current | 0.98A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 220MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |