This 14kOhm fixed resistor features a tolerance of 0.1% and is packaged in a 1x1x0.35mm CHIP. The resistor is designed to operate within a temperature range of -55 to 150 degrees Celsius. It is a part of the BLU series from RCD.
RCD BLU0402-1402-BT25W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | BLU |
| Series | BLU |
| Resistance | 14000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0402-1402-BT25W to view detailed technical specifications.
No datasheet is available for this part.