The BLU0402-2050-CT25W is a fixed resistor with a resistance of 205 ohms. It has a package height of 0.35mm and a package width of 0.5mm. The resistor's operating temperature range is between -55°C and 155°C. It is a two-terminal component with a tolerance of 0.25%.
RCD BLU0402-2050-CT25W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.25 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | BLU |
| Resistance | 205 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0402-2050-CT25W to view detailed technical specifications.
No datasheet is available for this part.