The BLU0402-2491-BT10W is a 2-terminal fixed resistor with a resistance of 2490 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a small form factor with a length of 1mm, a width of 0.5mm, and a height of 0.35mm.
RCD BLU0402-2491-BT10W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | BLU |
| Resistance | 2490 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0402-2491-BT10W to view detailed technical specifications.
No datasheet is available for this part.