The BLU0402-5110-BT50W is a 2-terminal fixed resistor from RCD with a resistance of 511 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a CHIP, ROHS compliant package with dimensions of 1mm in length, 0.5mm in width, and 0.35mm in height.
RCD BLU0402-5110-BT50W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | BLU |
| Series | BLU |
| Resistance | 511 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0402-5110-BT50W to view detailed technical specifications.
No datasheet is available for this part.