The BLU0402-7150-BT25W is a 2-terminal fixed resistor from RCD with a resistance of 715 Ohms. It has a tolerance of 0.1% and is available in a CHIP package with dimensions of 1mm in length, 0.5mm in width, and 0.35mm in height. The resistor operates within a temperature range of -55°C to 150°C.
RCD BLU0402-7150-BT25W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | BLU |
| Series | BLU |
| Resistance | 715 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0402-7150-BT25W to view detailed technical specifications.
No datasheet is available for this part.