Fixed Resistor, Thin Film, 0.062W, 71.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402,
RCD BLU0402-71R5-BT10W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | BLU |
| Resistance | 71.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0402-71R5-BT10W to view detailed technical specifications.
No datasheet is available for this part.