The BLU0402-7872-CT25W is a fixed resistor with a resistance of 78700 Ohms and a tolerance of 0.25%. It has a package length of 1mm, width of 0.5mm, and height of 0.35mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
RCD BLU0402-7872-CT25W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.25 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | BLU |
| Resistance | 78700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0402-7872-CT25W to view detailed technical specifications.
No datasheet is available for this part.