
This 10kR thin film resistor has a voltage rating of 75V and a tolerance of 0.01%. It is packaged in a 0603 case and is designed for surface mount technology. The resistor is RoHS compliant and is not Reach SVHC compliant. It is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
RCD BLU0603-1002-TT10W technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.
