This 0.47uF ceramic chip capacitor has a maximum operating temperature range of -55 to 85 degrees Celsius and is designed for surface mount applications. It has a dielectric of X5R and a tolerance of 10%. The capacitor is constructed with a flat construction and has a maximum height of 0.6mm. It is rated for a DC voltage of 6.3VDC and is suitable for standard applications.
RCD CE0402-474-K006XT technical specifications.
| Capacitance | 0.47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.