This 6.8uF ceramic chip capacitor is rated for 25VDC with a tolerance of 20%. It has a dielectric of X5R and is constructed in a flat, ceramic chip package style. The capacitor is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 85°C.
RCD CE1206-685-M025XT technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CE1206-685-M025XT to view detailed technical specifications.
No datasheet is available for this part.